The Kemet T491D226M020AS7454 is a 22uF tantalum capacitor with a voltage rating of 20VDC and a tolerance of 20%. It has a case code of D and a package type of 7343-31. The capacitor is constructed with a standard ESR type and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet T491D226M020AS7454 technical specifications.
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.8Ohm |
| Leakage Current | 4.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491D226M020AS7454 to view detailed technical specifications.
No datasheet is available for this part.