The Kemet T491D226M025AM7280 is a polarized tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 25V. It operates within a temperature range of -55C to 125C and is packaged in a 7343-31 type. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.8mm in height.
Kemet T491D226M025AM7280 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T491D226M025AM7280 to view detailed technical specifications.
No datasheet is available for this part.