The Kemet T491D227M010AS is a 220uF tantalum capacitor with a 10V voltage rating and 20% tolerance. It is available in a 2917 case code and is lead free. The capacitor is rated for operation between -55°C and 125°C and is packaged in tape and reel quantities of 500. It is not RoHS compliant.
Kemet T491D227M010AS technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491D227M010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.