Solid Tantalum Capacitor, 220µF capacitance, 2.5V DC rated voltage, 20% tolerance. Features 300mΩ ESR, 8% dissipation factor, and a maximum operating temperature of 125°C. Packaged in a 7343 metric case code (2917 imperial) with SMD/SMT terminations, this molded component offers a flat construction and is supplied on tape and reel.
Kemet T491D227M2R5AT technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D227M2R5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.