
Solid Tantalum Capacitor, 3.3µF capacitance, 50V DC rated voltage, 20% tolerance. Features 1.6 Ohm ESR, 6% dissipation factor, and 1.7µA leakage current. Encased in a 7343-31 metric SMD package with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. Operates from -55°C to 125°C, suitable for general purpose applications. Packaged in tape and reel.
Kemet T491D335M050AS technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491D335M050AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.