
Solid Tantalum Capacitor, 33µF capacitance, 20V voltage rating, and 10% tolerance. Features a 7343 metric case size (2917 imperial) with a 7.3mm length, 4.3mm width, and 3.1mm height. Offers 800mΩ ESR, 6.6µA leakage current, and a maximum operating temperature of 125°C. Packaged on tape and reel for SMD/SMT termination.
Kemet T491D336K020AH technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 6.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D336K020AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.