
Polarized tantalum capacitor, 33µF capacitance, 10V DC rated voltage, 20% tolerance. Surface mount component with 2917 (7343 metric) case code, featuring a flat construction and SMD/SMT termination. Operating temperature range from -55°C to 125°C, with 800mΩ ESR and 6% dissipation factor. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kemet T491D336M010AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D336M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.