Solid Tantalum Capacitor, 33µF capacitance, 16V DC voltage rating, and 20% tolerance. Features a 7.3mm length, 4.3mm width, and 3.1mm height with a 4.3mm depth. Offers 800mΩ ESR and a dissipation factor of 6%. Designed for surface mount applications with SMD/SMT termination, operating from -55°C to 125°C. Packaged in Tape and Reel for 500 units.
Kemet T491D336M016AS technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491D336M016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.