Solid tantalum capacitor, 33µF capacitance, 20V voltage rating, and 20% tolerance. Features a 7.3mm x 4.3mm x 3.1mm D case (7343 metric) with inward L SMD terminations for surface mounting. Offers 0.8 Ohm ESR and a maximum operating temperature of 125°C, suitable for general purpose applications. Packaged on tape and reel for automated assembly.
Kemet T491D336M020ZT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.8R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D336M020ZT to view detailed technical specifications.
No datasheet is available for this part.