The T491D337M004ZT7280 is a 330uF polar tantalum capacitor from Kemet. It features a molded package with a depth of 4.3mm and length of 7.3mm, suitable for through-hole mounting. The capacitor has a 10% dissipation factor and is RoHS compliant. It operates within a temperature range of -55°C to 125°C, making it suitable for high-temperature applications.
Kemet T491D337M004ZT7280 technical specifications.
| Capacitance | 330uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D337M004ZT7280 to view detailed technical specifications.
No datasheet is available for this part.