Solid tantalum capacitor, 4.7µF capacitance, 35V voltage rating, and 10% tolerance. Features a 7343 metric case code (2917 imperial), 1.5Ω ESR, and a maximum operating temperature of 125°C. Surface mountable with inward leads, this general-purpose component offers a low leakage current of 1.7µA. Packaged in tape and reel, it measures 7.3mm in length, 4.3mm in width, and 3.1mm in height.
Kemet T491D475K035AH technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D475K035AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.