Solid Tantalum Capacitor, 4.7µF capacitance, 50V voltage rating, and 20% tolerance. Features a 7343-31 case size (7.3mm L x 4.3mm W x 3.1mm H) with inward L SMD termination. Offers a maximum operating temperature of 125°C, a minimum operating temperature of -55°C, and an ESR of 1.4 Ohms. Packaged on tape and reel.
Kemet T491D475M050AH technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D475M050AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.