
This 47uF tantalum capacitor has a 10% tolerance and a maximum operating temperature of 125°C. It is a surface mount device with a package quantity of 500 and is packaged in tape and reel. The capacitor has a case code of 2917 and a termination type of SMD/SMT. It is not RoHS compliant and has a DC rated voltage of 10V.
Kemet T491D476K010AS technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491D476K010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.