Solid tantalum capacitor with 47µF capacitance and 10V DC rated voltage. Features 10% tolerance, 800mΩ ESR, and 4.7µA leakage current. Housed in a 7343-31 (2917) metric/imperial SMD case with dimensions of 7.3mm x 4.3mm x 3.1mm. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Kemet T491D476K010ZT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 3.1mm |
| Leakage Current | 4.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D476K010ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.