Kemet's T491D476K016AS7280 is a 47uF tantalum capacitor with a 10% tolerance and 16V voltage rating. It is available in a 2917 package, suitable for surface mount technology (SMT). The capacitor operates within a temperature range of -55°C to 125°C. It is lead-free and available in quantities of 2500 per reel, packaged in tape and reel format.
Kemet T491D476K016AS7280 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D476K016AS7280 to view detailed technical specifications.
No datasheet is available for this part.