
Solid tantalum capacitor, 47µF capacitance, 16V DC rated voltage, 10% tolerance. Features 800mΩ ESR, 6% dissipation factor, and a -55°C to 125°C operating temperature range. Surface mount package with dimensions of 7.3mm (L) x 4.3mm (W) x 2.8mm (H), utilizing a 7343 metric case code. Packaged in tape and reel.
Kemet T491D476K016ZT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 7.3mm |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.8R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D476K016ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
