The T491D476K020AT7622 is a 47uF tantalum capacitor with a rated voltage of 20VDC and a tolerance of 10%. It has a maximum operating temperature range of -55 to 125°C and is designed for surface mount applications. The capacitor features a low profile size and a standard ESR type.
Kemet T491D476K020AT7622 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.7Ohm |
| Leakage Current | 9.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | Low Profile Sizes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491D476K020AT7622 to view detailed technical specifications.
No datasheet is available for this part.