
Solid Tantalum Capacitor, 47µF capacitance, 25V voltage rating, and 10% tolerance. Features a 7343 metric case code (2917 imperial), measuring 7.3mm length, 4.3mm width, and 3.1mm height with a 4.3mm depth. Offers a low 0.7 Ohm ESR and operates across a -55°C to 125°C temperature range. Packaged on tape and reel for surface mount technology (SMT) applications.
Kemet T491D476K025AH technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D476K025AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.