The T491D476M020AT7622 is a solid tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 20VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor has a low ESR of 0.7 and a leakage current of 9.4. It is available in a 7343-31 package with an inward L termination style and a flat construction. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Kemet T491D476M020AT7622 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.7Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 9.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | Low Profile Sizes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491D476M020AT7622 to view detailed technical specifications.
No datasheet is available for this part.