
Solid tantalum capacitor, 47µF capacitance, 20V voltage rating, 20% tolerance. Features 700mΩ ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mount component with 7.3mm length, 4.3mm width, and 3.1mm height, utilizing a 7343 metric case code. Packaged in tape and reel for automated assembly.
Kemet T491D476M020ZT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.7R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D476M020ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.