The T491D476M020ZTPV10 is a general-purpose tantalum capacitor with a capacitance of 47uF and a voltage rating of 20V. It has a tolerance of 20% and is available in a 2917 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and features an equivalent series resistance (ESR) of 700mR.
Kemet T491D476M020ZTPV10 technical specifications.
| Capacitance | 47uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | T491 |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491D476M020ZTPV10 to view detailed technical specifications.
No datasheet is available for this part.