
Surface mount tantalum capacitor, polarized, 470µF capacitance, 6.3V voltage rating, 20% tolerance. Features 400mΩ ESR, 12% dissipation factor, and 19.8µA leakage current. Operates from -55°C to 125°C, with a ripple current of 612mA. Housed in a 2917 (7343 metric) case code, dimensions 7.3mm L x 4.3mm W x 2.8mm H. RoHS compliant and lead-free.
Kemet T491D477M006AT technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 19.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 612mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Size | 2.8mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D477M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.