The T491D685K035AS7015 is a 6.8uF tantalum capacitor with a maximum voltage rating of 35VDC and a tolerance of 10%. It has a standard ESR of 1.3 and a leakage current of 2.4. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and operates over a temperature range of -55 to 125 degrees Celsius.
Kemet T491D685K035AS7015 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 1.3Ohm |
| Leakage Current | 2.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491D685K035AS7015 to view detailed technical specifications.
No datasheet is available for this part.