Solid Tantalum Capacitor, 68µF capacitance, 20V voltage rating, and 10% tolerance. Features a 7343 metric case size (2917 imperial) with SMD/SMT termination. Offers 700mΩ ESR, 13.6µA leakage current, and 463mA ripple current. Operates from -55°C to 125°C.
Kemet T491D686K020AH technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 13.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 463mA |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D686K020AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.