Solid Tantalum Capacitor, 68µF capacitance, 25V DC rated voltage, 10% tolerance. Features a 7343 metric case size (7.3mm L x 4.3mm D x 2.8mm H) with inward leads for surface mounting. Operates from -55°C to 125°C with a low ESR of 700mΩ. This general-purpose, lead-free, RoHS compliant component is supplied on tape and reel.
Kemet T491D686K025AT technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491D686K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.