Solid Tantalum Capacitor, 68µF capacitance, 10V voltage rating, 20% tolerance. Features 800mΩ ESR, 6% dissipation factor, and 6.8µA leakage current. Operates from -55°C to 125°C. Packaged in a 7343 metric SMD case (7.3mm L x 4.3mm W x 3.1mm H) with inward leads, supplied on tape and reel.
Kemet T491D686M010AH technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 6.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491D686M010AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.