The T491D686M016AT4513 is a solid tantalum capacitor with a capacitance of 68uF and a voltage rating of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.7. The capacitor is designed for surface mount applications and has a case code of D. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet T491D686M016AT4513 technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 10.9uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491D686M016AT4513 to view detailed technical specifications.
No datasheet is available for this part.