Surface mount tantalum capacitor, 680µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 2924 case code (7.3mm L x 6mm W x 4.3mm H), 500mΩ ESR, and 12% dissipation factor. Operates from -55°C to 125°C, with a lead-free and RoHS compliant construction. Packaged on tape and reel.
Kemet T491E687M006AT technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491E687M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.