Kemet T491R106M010AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 24% |
| ESR (Equivalent Series Resistance) | 30R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491R106M010AT to view detailed technical specifications.
No datasheet is available for this part.