Solid Tantalum Capacitor, 1uF capacitance, 25V DC rated voltage, 10% tolerance. Features 18 Ohms ESR, 6% dissipation factor, and 300nA leakage current. Operates from -55°C to 125°C. Packaged in Tape and Reel, with SMD/SMT termination in a 3.2 x 1.6 x 1.2mm (L x W x H) case. RoHS compliant.
Kemet T491S105K025AT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 300nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491S105K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.