The T491S105M020AS is a 1uF tantalum capacitor with a maximum voltage rating of 20VDC and a tolerance of 20%. It features an ESR of 18mR and a leakage current of 0.5uA. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a surface mount package with an inward L termination style and is rated for operation between -55°C and 125°C.
Kemet T491S105M020AS technical specifications.
| Capacitance | 1uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 18Ohm |
| Leakage Current | 0.5uA |
| Case Code | S |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491S105M020AS to view detailed technical specifications.
No datasheet is available for this part.