Solid Tantalum Capacitor, 10µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 15Ω ESR and 10% dissipation factor, operating from -55°C to 125°C. This SMD/SMT component is housed in a 3216 metric (1206 imperial) case, measuring 3.2mm x 1.6mm x 1.2mm, and is supplied on tape and reel. Lead-free and RoHS compliant.
Kemet T491S106M010AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491S106M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.