Solid Tantalum Capacitor, 1.5µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a 15Ω ESR, 6% dissipation factor, and operates from -55°C to 125°C. Packaged in a 3.2mm x 1.6mm x 1.2mm SMD/SMT case (3216 metric, 1206 imperial) on tape and reel. This general-purpose, polar capacitor is lead-free and RoHS compliant.
Kemet T491S155M020AT technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491S155M020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.