Solid Tantalum Capacitor, 15µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 15Ω ESR and 15% dissipation factor, operating from -55°C to 125°C. Packaged in a 3.2 x 1.6 x 1.1mm S case (3216 metric, 1206 imperial) for SMD/SMT termination. This RoHS compliant component is supplied on tape and reel.
Kemet T491S156M004AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491S156M004AT to view detailed technical specifications.
No datasheet is available for this part.