Solid Tantalum Capacitor, 2.2µF capacitance, 16V voltage rating, and 10% tolerance. Features a 15Ω ESR, 6% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C with SMD/SMT termination in a 3216 metric / 1206 imperial case size. Packaged on tape and reel for surface mount applications.
Kemet T491S225K016AH technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491S225K016AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.