Solid Tantalum Capacitor, 3.3µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1206 (3216 metric) SMD package with a flat construction, measuring 3.2mm length, 1.6mm width, and 1.2mm height. Offers an ESR of 15 Ohms and operates across a temperature range of -55°C to 125°C. Surface mountable and supplied on tape and reel, this general-purpose component is lead-free and RoHS compliant.
Kemet T491S335K010AT technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491S335K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.