Kemet T491S475K006AS technical specifications.
| Capacitance | 4.7uF |
| Construction | Flat |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491S475K006AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.