Solid Tantalum Capacitor, 6.8µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1206 (3216 metric) SMD/SMT surface mount package with dimensions of 3.2mm length, 1.6mm width, and 1.6mm depth. Operating temperature range from -55°C to 125°C, with 15 Ohms ESR and 6% dissipation factor. Lead-free and RoHS compliant construction.
Kemet T491S685K010AT technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491S685K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.