Solid Tantalum Capacitor, 6.8µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 15 Ohm ESR and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination in a 3216-12 metric case code (1206 imperial). This RoHS compliant component is packaged on tape and reel.
Kemet T491S685M006AT technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491S685M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.