The T491T106M010AS is a 10uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features a standard ESR of 5 and a leakage current of 1. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. It is available in a 3528-12 surface mount package with an inward L termination style.
Kemet T491T106M010AS technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 1uA |
| Case Code | T |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491T106M010AS to view detailed technical specifications.
No datasheet is available for this part.