This 15uF molded solid tantalum capacitor features a maximum operating temperature of 125°C and a tolerance of 20%. It has a dissipation factor of 8% and an equivalent series resistance of 5 ohms. The capacitor is packaged in a molded case with a depth of 2.8mm and a length of 3.5mm. It is available in tape and reel packaging and is compliant with RoHS regulations.
Kemet T491T156M010ZT7280 technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491T156M010ZT7280 to view detailed technical specifications.
No datasheet is available for this part.