Solid Tantalum Capacitor, 10µF capacitance, 20V DC rated voltage, and 20% tolerance. Features 1.8Ω ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Encased in a 6032 metric (2412 imperial) SMD/SMT package with inward L terminations, measuring 6mm x 3.2mm x 1.5mm. Polarized, lead-free, and RoHS compliant, supplied on tape and reel.
Kemet T491U106M020AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491U106M020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.