Solid Tantalum Capacitor, 100µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a 6032 metric case size (6mm x 3.2mm x 1.5mm) with SMD/SMT termination. Offers 1.8Ω ESR, 6.3µA leakage current, and 224mA ripple current. Operates from -55°C to 125°C, with a molded, flat construction. RoHS compliant and lead-free.
Kemet T491U107K006AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 224mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491U107K006AT to view detailed technical specifications.
No datasheet is available for this part.