Polarized tantalum capacitor with 150uF capacitance and 6.3V voltage rating, featuring 10% tolerance. This SMD/SMT component offers a low ESR of 600mR and a dissipation factor of 8%. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 2412 (6032 metric) molded case with dimensions of 6mm length, 3.2mm width, and 1.5mm height. Leakage current is rated at 9uA, and the component is RoHS compliant.
Kemet T491U157K006ZT technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 1.5mm |
| Leakage Current | 9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491U157K006ZT to view detailed technical specifications.
No datasheet is available for this part.