
Solid Tantalum Capacitor, 10µF capacitance, 35V voltage rating, and 10% tolerance. Features a 7343-20 metric case code (2917 imperial) with dimensions of 7.3mm (L) x 4.3mm (W) x 2mm (H). Offers a maximum operating temperature of 125°C and a minimum of -55°C, with a 6% dissipation factor and 2 Ohm ESR. Packaged on tape and reel for surface mount (SMD/SMT) applications.
Kemet T491V106K035AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491V106K035AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
