Solid tantalum capacitor, 100µF capacitance, 10V DC rated voltage, 10% tolerance, and 700mΩ ESR. Features a 7343-20 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 2mm, with inward leads for surface mount applications. Operating temperature range from -55°C to 125°C, constructed with a flat tantalum dielectric. Packaged on tape and reel, this RoHS compliant component is lead-free.
Kemet T491V107K010AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491V107K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.