
Solid Tantalum Capacitor, 100µF capacitance, 16V DC voltage rating, and 20% tolerance. Features a 7343 metric case size (2917 imperial), 700mΩ ESR, and a maximum operating temperature of 125°C. This polarized SMD component offers a low leakage current of 16µA and is supplied on tape and reel.
Kemet T491V107M016AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491V107M016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.