The T491V226M020AS is a 22uF tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It has an ESR of 0.7 and a leakage current of 4.4. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 7343-20 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet T491V226M020AS technical specifications.
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 4.4uA |
| Case Code | V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-20 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491V226M020AS to view detailed technical specifications.
No datasheet is available for this part.