Solid Tantalum Capacitor, 100µF capacitance, 16V DC rated voltage, 10% tolerance. Features 700mΩ ESR, 8% dissipation factor, and a maximum operating temperature of 125°C. Surface mount component with 7.3mm length, 4.3mm width, and 4.3mm height in a 7343 metric case code. Packaged on tape and reel for automated assembly.
Kemet T491X107K016AS technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491X107K016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.