
Surface mount tantalum capacitor with 1000µF capacitance and 6.3V DC rated voltage. Features 10% tolerance, 600mΩ ESR, and operates from -55°C to 125°C. Packaged in a 2917 (7343 metric) case code, this general-purpose component is RoHS compliant and lead-free.
Kemet T491X108K006AT technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X108K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.